reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56450 :: Double-sided adhesive tape Eco Fixation 5 m

Item-No.: TESA 56450
€2,65
Category of goods: 0


tesa® Doppelseitiges Klebeband ECO FIXATION, 5 m

  • Product Description
  • Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m

High-quality tesa® Fix now also available in ecoLogo version with 100% tesa guarantee. Environmentally friendly with proven tesa® quality.

• Versatile for laying floor coverings on various surfaces as well as for craft and decoration work
• Strong and adhesive on both sides
• Can be torn easily by hand

Dimensions
• 5 m: 50 mm

Environmental aspects:
• 100% recycled plastic
• Ecological carrier material, 100% free from bleaching agents
• Solvent-free
• Packaging made from recyclable film



Manufacturer : TESA
Factory number : 56450-00000-00
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m
Datasheet/manual