reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56171 :: TESA double-sided adhesive tape, 10 m x 50 mm

Item-No.: TESA 56171
€3,40
Category of goods: 0


tesa® doppelseitige Klebeband - universal

  • Product Description
  • Technical information
  • General
    • Type
    • Universal adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m

The tesa® double-sided universal adhesive tape can be used for a large number of mounting applications.

• Secure and permanent hold
• Can be used multifunctionally when laying carpets as well as for craft and decoration work
• Can be torn easily by hand

• Width: 50 mm
• Length: 10 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 56171-00003-01
Package weight : 0.156 kg
Technical information
  • General
    • Type
    • Universal adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
Datasheet/manual