reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55792 :: tesa Powerbond® Ultra Strong 5.0 m x 19 mm

Item-No.: TESA 55792
€12,65
Category of goods: 0


TESA 55792

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Ultra strong
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m

tesa Powerbond® Ultra Strong

The strongest tesa® mounting tape of all time.

No annoying drilling or hammering, no damaged tiles or walls. Strong hold, simple application, quick and clean attachment.

Dimensions
• 5 m: 19 mm

• Extra-strong adhesive on both sides
• Tape can be individually cut to size
• Adapts to slight unevenness
• Suitable for indoor and outdoor* use. (*Not UV resistant, protect from direct contact with water)
• Holds on tiles, wood and most plastics.
• Holds up to 10kg** per 10cm mounting tape (**for flat objects up to 10mm depth and on most smooth, sufficiently solid surfaces. Max. weight of object must not exceed 6kg.)



Manufacturer : TESA
Factory number : 55792-00001-02
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Ultra strong
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m
Datasheet/manual