reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55743 :: tesa Powerbond® Transparent, 1.5 m x 19 mm

Item-No.: TESA 55743
€5,85
Category of goods: 0


tesa Powerbond® Transparent

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 1.5 m

The tesa® Powerbond provides an excellent solution for the invisible attachment, e.g. of transparent objects or when fitting onto glass. With the extremely thin adhesive tape such decorative objects can also be easily, professionally and permanently mounted without the appearance being affected.

• Strong adhesive on both sides
• Can be individually cut to size
• Especially thin and transparent for invisible bonding of transparent materials
• Holds up to 2 kg per 10 cm of Powerbond
• Holds on glass, tiles, plaster, wood and most plastics

• Width: 19 mm
• Length: 1.5 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55743-00001-02
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 1.5 m
Datasheet/manual