reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55735 :: TESA laying tape, removable, 25 m x 50 mm

Item-No.: TESA 55735
€14,75
Category of goods: 0


tesa® Verlegeband rückstandsfrei entfernbar

  • Product Description
  • Technical information
  • General
    • Type
    • TESA tape laying
    • Design
    • Adhesive on both sides
    • Assembly
    • Partially reinforced
    • Technology
    • Residue-free removal
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m

The special fabric-reinforced tesa® laying tape can be used on many sensitive surfaces and leaves no residue.

• Suitable for all carpets and PVC floor coverings
• Can be used on many surfaces and can be removed without residue*
• Adhesive on both sides
• Textile-reinforced
• Can be torn easily by hand
• Safe and immediately accessible bonding
• Solvent- and odour-free

• Width: 50 mm
• Length: 25 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55735-00014-00
Package weight : 0.445 kg
Technical information
  • General
    • Type
    • TESA tape laying
    • Design
    • Adhesive on both sides
    • Assembly
    • Partially reinforced
    • Technology
    • Residue-free removal
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
Datasheet/manual