reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55733 :: tesa Powerbond® mirror, 5 m x 19 mm

Item-No.: TESA 55733
€8,45
Category of goods: 0


tesa Powerbond® Spiegel

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m

Strong adhesive tesa® mounting tape for quick and secure mounting of mirrors and other flat objects in wet rooms.

Product features
• Extra-strong adhesive on both sides
• Can be individually cut to size
• High moisture resistance
• Holds flat objects up to 10 mm depth and on most smooth, sufficiently solid surfaces
• For mirrors up to 4 mm thick

• Width: 19 mm
• Length: 5 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55733-00010-04
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m
Datasheet/manual