reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55729 :: TESA laying tape, removable, 5 m x 50 mm


tesa® Verlegeband rückstandsfrei entfernbar

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • 1 roll
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m

The special fabric-reinforced tesa® laying tape can be used on many sensitive surfaces and leaves no residue.

• Suitable for all carpets and PVC floor coverings
• Can be used on many surfaces and can be removed without residue*
• Adhesive on both sides
• Textile-reinforced
• Can be torn easily by hand
• Safe and immediately accessible bonding
• Solvent- and odour-free

• Width: 50 mm
• Length: 5 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55729-00017-00
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • 1 roll
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m
Datasheet/manual