reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05686 :: TESA laying tape, extra-strong, 10 m x 50 mm

Item-No.: TESA 05686
€5,20
Category of goods: 0


TESA 05686

  • Product Description
  • Technical information
  • General
    • Type
    • TESA tape laying
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m

tesa® laying tape – extra-strong adhesive

The extra-strong adhesive tesa® laying tape is suitable for all floor coverings subject to high stresses. Suitable for extreme loads, such as stairs. The extra-strong laying tape is also suitable for wet rooms and for outdoor use. Can be torn by hand and the floor covering is immediately accessible.

• Suitable for all carpets and PVC floor coverings
• Extra-strong, double-sided adhesive
• Also suitable for wet rooms and floor heating
• Can be torn easily by hand

Width: 50 mm
Length: 10 m
Quantity: 1 roll



Manufacturer : TESA
Factory number : 05686-00018-00
Package weight : 0.193 kg
Technical information
  • General
    • Type
    • TESA tape laying
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
Datasheet/manual