reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 56174 :: NOPI Fix carpet laying tape, 5,0 m x 10 mm

Item-No.: NOPI 56174
€2,55
Category of goods: 0


NOPI 56174

  • Product Description
  • Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m

NOPi Fix double-sided adhesive tape/carpet laying tape

Versatile double-sided adhesive tape suitable for use with a wide range of materials. Multipurpose tape for laying carpets and for craft and decorating activities. Secure, permanent adhesion.

• Width: 50 mm
• Length: 10 m
• Quantity: 1 roll



Manufacturer : NOPI
Factory number : 56174-00000-01
Package weight : 0.157 kg
Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
Datasheet/manual