reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 56173 :: NOPI Fix carpet laying tape, 5.0 m x 50 mm

Item-No.: NOPI 56173
€1,40
Category of goods: 0


NOPI 56173

  • Product Description
  • Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m
NOPi Fix double-sided adhesive tape/carpet laying tape

Versatile double-sided adhesive tape suitable for use with a wide range of materials. Multipurpose tape for laying carpets and for craft and decorating activities. Secure, permanent adhesion.

• Width: 50 mm
• Length: 5 m
• Quantity: 1 roll



Manufacturer : NOPI
Factory number : 56173-00000-01
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 5 m
Datasheet/manual