reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RA1921-1D :: Connection: contactor — RCD for S00

Item-No.: 3RA1921-1D
€5,99
Category of goods: 1


3RA1921-1D

  • Product Description
  • Technical information
  • General
    • Modelname
    • 3RA1921-1D
    • Design
    • For SIRIUS contactor, motor protection switch S00
    • Type
    • Connection kit
    • Pole number
    • 3
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Width
    • 44.8 mm
    • Height
    • 42.7 mm
    • Depth
    • 70,3 mm
  • Interfaces
    • Connection
    • Screw terminal

Connection module for SIRIUS contactors and protective motor RCDs

For electrical and mechanical connection between power switches and contactor S00 with screw terminal.



Manufacturer : SIEMENS
Factory number : 3RA1921-1D
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 3RA1921-1D
    • Design
    • For SIRIUS contactor, motor protection switch S00
    • Type
    • Connection kit
    • Pole number
    • 3
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Width
    • 44.8 mm
    • Height
    • 42.7 mm
    • Depth
    • 70,3 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual