reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 660314 :: STEINEL IS 130-2 infrared motion detector, white

Item-No.: STEINEL 660314
€27,50
Category of goods: 0


Steinel IS 130-2 weiß

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 4 pieces
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 600 W
  • General
    • Daylight control
    • 2 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Modelname
    • STEINEL 550615
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 130 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 600 W
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Targeted coverage around the house. IS 130-2 infrared motion detector, for outdoors and indoors, ideal for the targeted coverage at home, 130° coverage angle, with a range of up to 12 m, adjustable time and twilight threshold, sensor pivots horizontally by 50° and vertically by 90° to be precisely adjusted to suit the coverage area.
Dimensions (H x W x D): 130 x 78 x 84 mm
Passive infrared sensor
Can be used indoors and outdoors
Installation: wall
Max. power (resistive load, e.g. conventional lamp) 600 W
Max. power (uncompensated, inductive, cos ? = 0.5, e.g. fluorescent lamps) 500 W
Max. power (electronic ballast, capacitive, e.g. energy saving lamps) max. 4 St., C? 88 µF
Mains connection 230–240 V, 50 Hz
Angle of coverage 130° with creep zone protection
Segmental coverage suppression possible yes
Horizontal swivel range 50°
Vertical swivel range 90°
Range: max. 12 m
Response brightness 2–2000 lx
Time setting 8 s to 35 min.
Protection class (IP): IP54
Protection class II



Manufacturer : STEINEL
Factory number : 660314
Package weight : 0.224 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 4 pieces
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 600 W
  • General
    • Daylight control
    • 2 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Modelname
    • STEINEL 550615
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 130 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 600 W
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual