reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 600310 :: STEINEL IS 1 infrared motion detector, white

Item-No.: STEINEL 600310
€20,60
Category of goods: 0

STEINEL 600310

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 4 pieces
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 500 W
  • General
    • Daylight control
    • 2 - 2000 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 550318
  • Measures
    • Width
    • 80 mm
    • Height
    • 50 mm
    • Depth
    • 120 mm
  • Implementation
    • Detection angle
    • 120 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Targeted coverage and favourable price.

IS 1 infrared motion detector, for outdoors and indoors, ideal for the targeted coverage of small areas, 120° coverage angle, with a range of up to 10 m, adjustable time and twilight threshold, sensor pivots horizontally by 30° and vertically by 180° to be precisely adjusted to suit the coverage area

Dimensions (H x W x D): 50 x 80 x 120 mm
Passive infrared sensor
Can be used indoors and outdoors
Installation: wall, ceiling
Max. power (resistive load, e.g. conventional lamp) 500 W
Max. power (uncompensated, inductive, cos ? = 0.5, e.g. fluorescent lamps) 500 W
Max. power (electronic ballast, capacitive, e.g. energy saving lamps) max. 4 St., C? 88 µF
Mains connection 230–240 V, 50 Hz
120° coverage angle
Segmental coverage suppression possible yes
Horizontal swivel range 60°
Vertical swivel range 180°
Range: max. 10 m
Response brightness 2–2000 lx
Time setting 8 s to 35 min.
Protection class (IP): IP54
Protection class II



Manufacturer : STEINEL
Factory number : 600310
Package weight : 0.204 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 4 pieces
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 500 W
  • General
    • Daylight control
    • 2 - 2000 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 550318
  • Measures
    • Width
    • 80 mm
    • Height
    • 50 mm
    • Depth
    • 120 mm
  • Implementation
    • Detection angle
    • 120 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 10 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual