reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 550615 :: STEINEL NightMatic 3000 twilight switch, white

Item-No.: STEINEL 550615
€28,95
Category of goods: 0

STEINEL 550615

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 0.8 W
  • General
    • Daylight control
    • 0.5 - 10 lux/button Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Twilight sensor
    • Colour
    • White
    • Design
    • With automatic timer
    • Assembly
    • Surface mounting
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 660314
  • Measures
    • Width
    • 74 mm
    • Height
    • 99 mm
    • Depth
    • 37 mm
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Intelligent lighting control. NightMatic 3000 twilight switch for control of lighting systems for house fronts, pieces of land, showroom windows etc., automatically switches ON at dusk and automatically OFF in the morning with adjustable night-saving mode

Living comfortably while saving energy.
More quality of life, safety and energy savings through intelligent sensor technology from STEINEL.

Lighting ON/OFF — automatically
Turns ON automatically at dusk and OFF in the morning with adjustable night saving mode.

The microprocessor-controlled twilight switch NightMatic 3000 Vario controls lighting systems for the nightly illumination of buildings, real estate, gardens and other areas. It has a variety of intelligent features: With the Vario night saving mode, a fixed time can be specified for which no light is wanted or required at night via a rotary control. The lighting is then automatically switched off at the defined time and then switched on again in the morning. This will also saves energy. The twilight threshold can be easily set individually via the push of a button. The self-illumination compensation ensures that operation is not impaired by external lights in the vicinity.

Technical data for NightMatic 3000 Vario twilight switch, white
European Article Number (EAN) 4007841550615
Design twilight switch
Dimensions (H x W x D): 99 x 74 x 37 mm
Mains connection 230–240 V, 50 Hz
Location outdoors
Mounting wall
Max. performance (resistive load, e.g. incandescent lamp) 1000 W
Max. power (uncompensated, inductive, cos ? = 0.5, e.g. fluorescent lamps 500 W
Response brightness approx. 0.5–10 lux/push of button
Night saving mode variable night shut off
Own consumption < 0.8 W
Protection class: II
Version white



Manufacturer : STEINEL
Factory number : 550615
Package weight : 0.183 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Leuchtst. Röhre)
    • 500 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 0.8 W
  • General
    • Daylight control
    • 0.5 - 10 lux/button Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Twilight sensor
    • Colour
    • White
    • Design
    • With automatic timer
    • Assembly
    • Surface mounting
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 660314
  • Measures
    • Width
    • 74 mm
    • Height
    • 99 mm
    • Depth
    • 37 mm
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual