reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECTRA L630 SW :: SPECTRA+ L630 wireless motion detector, transmitter



SPECTRA L630 SW

  • Product Description
  • Technical information
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Anthracite
    • Design
    • Radio
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP55
    • power supply
    • 9 V
  • Specials
    • Range
    • 12 m

SPECTRA+ wireless motion detector — expansion, additional motion detector 140° anthracite

Expand the "field of vision" by installing additional motion detectors on the spectra SPECTRA L620 Set.



Manufacturer : FRIEDLAND
Factory number : L630BLK
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Anthracite
    • Design
    • Radio
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP55
    • power supply
    • 9 V
  • Specials
    • Range
    • 12 m
Datasheet/manual