reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECTRA L330 WS :: SPECTRA+ L330 incl. remote control 360°, white

Item-No.: SPECTRA L330 WS
Colour:

€62,70
Category of goods: 0

SPECTRA L330 WS

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Schaltleistung (Leuchtst. Röhre)
    • 600 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 2300 W
  • General
    • Mounting place
    • Wall, ceiling, corner mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • Incl. remote control
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 80 mm
    • Height
    • 125 mm
    • Depth
    • 91 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Specials
    • Range
    • 10 m
SPECTRA+ PIR motion detector with a 360° monitoring area

With radio remote control for the following functions:
• Continuous light ON/OFF
• Automatic operation
• Programming function for the light figure

Features:
• 360° motion detector for ceiling and wall mounting
• Additional device for corner mounting, in order to monitor both walls
• Up to 10 metre range
• Time setting: 5 sec. to 20 min.
• Included remote control
• Function: continuous light on/off, automatic operation, programming function of the light value
• Day/night setting
• TIME adjustable
• Test function
• Supplied lens shields to change the monitoring area
• Temperature range: -25°C to +50°C

Switching power:
2300-Watt incandescent and halogen lamps
600-Watt fluorescent lamp
200-Watt LED lamps
20 x 20 watt compact fluorescent lamps
1500 VA ELV halogen bulb

Dimensions and weight:
82,5 x 91 x 110 mm, 245 g (wall mounting)
82.5 x 106 x 113 mm, 245 g (ceiling mounting)
100 x 95 x 180 mm, 283 g (corner mounting)
Splash-proof in accordance with IP55, suitable for operation in outdoor areas



Manufacturer : FRIEDLAND
Factory number : L330WHI
Package weight : 0.489 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Schaltleistung (Leuchtst. Röhre)
    • 600 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 2300 W
  • General
    • Mounting place
    • Wall, ceiling, corner mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • Incl. remote control
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 80 mm
    • Height
    • 125 mm
    • Depth
    • 91 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Specials
    • Range
    • 10 m
Datasheet/manual