reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENSOR-KIT UP :: Twilight switch, flush mounted with light sensor


SENSOR-KIT UP

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 VA
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 0.8 W
    • Approval
    • TÜV/CE
  • General
    • Daylight control
    • 5 - 300 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Twilight switch
    • Colour
    • White
    • Assembly
    • Flush mounting
    • Technology
    • Photo sensor
    • Temperature range
    • -20 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 39 mm
    • Depth
    • 24 mm
  • Implementation
    • Protection class
    • IP20/IP44
    • Protection class
    • II
    • power supply
    • 230 V

Twilight switch, LCI 5 – 300 lux

• Built-in twilight switch LCI 803
• For retrofitting, e.g. in existing lights
• With switching relay
• Continuously adjustable
• Automatic twilight-dependent switching: ON in the evening, OFF in the morning
• An LED in the housing indicates the switching time point for easy adjustment of the desired twilight value
• A delay in switching ON and OFF prevents false switching, such as when the light sensor is temporarily covered or for transient illumination caused by car headlights
• Required drill hole for the light sensor: Only approx. 12 mm in diameter
• Adhesive pad for sticking into the luminaire housing included
• Length of the connecting cable to the light sensor: approx. 10.5 cm

Technical data
Order number 000803C
Twilight switch 5 - 300 lux, infinitely adjustable
Power supply: 230 V ~, 50 Hz
Power consumption: approx. 0.8 W
Switching capacity: 1000 W max., incandescent and halogen lamps
Switching capacity: 200 VA max., fluorescent lamps, LEDs
Protection class: II
Protection class IP 44 for sensor,
IP 20 for power module
Permissible ambient temperature: –20°C to +50°C
Dimensions: approx. diameter 14 mm; approx. W 78 x H 39 x D 24 mm



Manufacturer : GEV
Factory number : 803
Package weight : 0.072 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 VA
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 0.8 W
    • Approval
    • TÜV/CE
  • General
    • Daylight control
    • 5 - 300 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Twilight switch
    • Colour
    • White
    • Assembly
    • Flush mounting
    • Technology
    • Photo sensor
    • Temperature range
    • -20 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 39 mm
    • Depth
    • 24 mm
  • Implementation
    • Protection class
    • IP20/IP44
    • Protection class
    • II
    • power supply
    • 230 V
Datasheet/manual