reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER UP REL :: Motion detector, flush-fitted, 3-wire technology

Item-No.: IR-MELDER UP REL
€31,70



Bargain Item!
Limited amount available.

IR-MELDER UP REL

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 400 W
  • General
    • Daylight control
    • 2 - 1000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 3-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • 0 ... +50
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 66 mm
  • Implementation
    • Detection angle
    • 195 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m

Indoor motion detector for flush mounting.

Replaces the ON/OFF switch or 2 toggle switches/push buttons; adjustable: continuous light/automatic/OFF.

With 195° detection range;

Easy to install in a flush-fitted socket instead of a conventional light switch;

Relay version = for 3-wire technology; colour: white



Manufacturer : GEV
Factory number : 001244
Package weight : 0.178 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 400 W
  • General
    • Daylight control
    • 2 - 1000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 3-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • 0 ... +50
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 66 mm
  • Implementation
    • Detection angle
    • 195 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m
Datasheet/manual