reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER LBS SI :: Infrared motion sensor, 180°/360°, silver

Item-No.: IR-MELDER LBS SI
€44,60
Category of goods: 0


IR-MELDER LBS SI

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 2000 W
    • Approval
    • TÜV/GS
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Silver
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 100 mm
    • Height
    • 80 mm
    • Depth
    • 117 mm
  • Other
    • Cover panel
    • 1x Cover panel
  • Implementation
    • Detection angle
    • 180/360 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 3-12 m

Motion detector with concealed wall connection panel
Enclosure made from UV-resistant
plastic, with front detection range of 180°
and 360° downwards (creep zone protection).

Pull out the sensor module to easily
see and use the setting elements;

The range, twilight switch and switching time are
continuously adjustable.

It is possible to adjust two additional functions using a light switch (on site):

One-off continuous light for up to eight hours (continuous mode)
Day continuous light for up to eight hours (holiday mode).



Manufacturer : GEV
Factory number : LBS 18600
Package weight : 0.291 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 2000 W
    • Approval
    • TÜV/GS
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Silver
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 100 mm
    • Height
    • 80 mm
    • Depth
    • 117 mm
  • Other
    • Cover panel
    • 1x Cover panel
  • Implementation
    • Detection angle
    • 180/360 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 3-12 m
Datasheet/manual