reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER IDU :: IR motion detector 360°, flush-fitted

Item-No.: IR-MELDER IDU
€8,60
Category of goods: 0

IR-MELDER IDU

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Built-in mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Height
    • 74 mm
    • Ø
    • 76 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m
Infrared motion detector for flush mounting in indoor areas. Suitable for LEDs and for other illuminants with low base loads.


Monitoring angle: 360°
Power supply: 220 - 240 V/AC
Adjustable light sensitivity: 3 - 2000 lux
Adjustable off delay: 10 sec to 7 minutes
Motion detection up to: 6 m
Installation height: 2.2 - 4 m
Minimum load: 1 W


Protection class: IP 20
Power: 300 - 1200 W (minimum load 1 W)
Length: 73.7 mm
Diameter: 75.8 mm
Voltage: 220 - 240 V AC



Manufacturer : GOOBAY
Factory number : 95173
Package weight : 0.15 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Built-in mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Height
    • 74 mm
    • Ø
    • 76 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m
Datasheet/manual