reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER IC2 :: IR motion detector by KOPP, 180°, 2-wire

Item-No.: IR-MELDER IC2
€35,60
Category of goods: 0


IR-MELDER IC2

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 400 W
  • General
    • Daylight control
    • Continuously adjustable Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • 0 ... +50
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Specification
    • max. 400 W
    • Range
    • 6 m

Infrared motion sensor infraCONTROL
Monitoring angle: approx. 180°
With selector switch:
Continuous ON, automatic, continuous OFF
Flush-fitted, with provided 1-way cover frame
2-wire unit, for resistive load
40 - 400 W, 230 V



Manufacturer : KOPP
Factory number : 8058.1301.0
Package weight : 0.167 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 400 W
  • General
    • Daylight control
    • Continuously adjustable Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • 0 ... +50
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Specification
    • max. 400 W
    • Range
    • 6 m
Datasheet/manual