reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER EB :: Infrared installation motion sensor, 360°

Item-No.: IR-MELDER EB
€38,95
Category of goods: 0


IR-MELDER EB

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 200 VA
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 1.4 W
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Built-in mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 65 mm
    • Height
    • 20 mm
    • Depth
    • 48 mm
    • Ø
    • 20 mm
  • Implementation
    • Detection angle
    • 100 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 3 m

Mini installation motion sensor LBD 1251

With 360° detection range for all-around surveillance.
Ideal for mounting in furniture or ceilings.

Particularly unobtrusive thanks to small dimensions.

Range, twilight switch and switching time infinitely adjustable, high switching capacity.

Colour: white.

Detection range 360° with 100° opening angle
Time adjustment approx. 6 sec - 5 min., infinitely adjustable
Range approx. 3 m in diameter
Twilight switch 5 - 1000 lux, infinitely adjustable
Power supply: 230 V ~, 50 Hz
Standby power 1.4 W
Protection class II
Protection class IP 44 for sensor,
IP 20 for power module
Colour white
Dimensions power unit approx. 65 mm x 20 mm x 48 mm (WxHxD)
Sensor: 20 mm diameter



Manufacturer : GEV
Factory number : 001251
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 200 VA
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Power input (Standby)
    • 1.4 W
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Built-in mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 65 mm
    • Height
    • 20 mm
    • Depth
    • 48 mm
    • Ø
    • 20 mm
  • Implementation
    • Detection angle
    • 100 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 3 m
Datasheet/manual