reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER 200 SW :: Infrared motion detector, 200° range, black

Item-No.: IR-MELDER 200 SW
€21,30
Category of goods: 0


IR-MELDER 200 SW

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Approval
    • TÜV/GS
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 64 mm
    • Height
    • 84 mm
    • Depth
    • 97 mm
  • Other
    • Cover panel
    • 1x Cover panel
  • Implementation
    • Detection angle
    • 200 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 3-12 m

Infrared motion detector
Shuts off again after preset time (5 seconds - 5 minutes), with integrated twilight
switch (adjustable up to 12 m),
Controls can be adjusted from the outside.
Horizontal and vertical swivel ball head,
200° detection range
Colour: black
Switching power: 1000 W incandescent and halogen bulbs
200 VA inductive load
Mains power: 230 V~
Protection class IP44, protection class II
TÜV/GS
36-month manufacturer warranty



Manufacturer : GEV
Factory number : 18136
Package weight : 0.169 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1000 W
    • Approval
    • TÜV/GS
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 64 mm
    • Height
    • 84 mm
    • Depth
    • 97 mm
  • Other
    • Cover panel
    • 1x Cover panel
  • Implementation
    • Detection angle
    • 200 °
    • Protection class
    • IP44
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 3-12 m
Datasheet/manual