reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER 12V :: Motion detector, 120° range, 12 volt

Item-No.: IR-MELDER 12V
€23,80
Category of goods: 0
Bargain Item!
Limited amount available.

IR-MELDER 12V

  • Product Description
  • Technical information
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +45
  • Electrical values
    • Power input (Standby)
    • 0.45 W
    • Switching capacity
    • 10 A, 12 - 30 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 80 mm
    • Depth
    • 117 mm
  • Implementation
    • Detection angle
    • 120 °
    • Protection class
    • IP44
    • power supply
    • 12 V AC DC (50/60 Hz)
  • Specials
    • Range
    • 10 m

12-volt motion detector for wall and ceiling mounting with 120° detection angle and approx. 10 m range (can be adjusted by tilting the sensor head individually). Ideal for applications in caravans and boats.

• Continuously variable timing: from approx. 5 seconds to 15 minutes
• Twilight switch: adjustable from approx. 5 to 1000 lux
• Switching power: potential-free relay, 10 A, 12 - 30 V AC/DC
• Mains power: 12 V DC and AC (50/60 Hz)
• Protection class: IP44
• Enclosure: plastic, UV-resistant
• Manufacturer warranty: 36 months
• Quiescent current: 0.45 W



Manufacturer : GEV
Factory number : 926
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Daylight control
    • 5 - 1000 Lux Daylight control
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +45
  • Electrical values
    • Power input (Standby)
    • 0.45 W
    • Switching capacity
    • 10 A, 12 - 30 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 80 mm
    • Depth
    • 117 mm
  • Implementation
    • Detection angle
    • 120 °
    • Protection class
    • IP44
    • power supply
    • 12 V AC DC (50/60 Hz)
  • Specials
    • Range
    • 10 m