reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 42209 :: IR motion detector 360°, white

Item-No.: HEIT 42209
€7,10
Category of goods: 0


HEIT 42209

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 600 W
  • General
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface-mounted
    • Technology
    • Infrared
  • Measures
    • Depth
    • 55 mm
    • Ø
    • 110 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 600 W
    • Range
    • 6 m

Infrared motion detector 360°, white

Sensing distance: approx. 6 m (<22°)
Switching capacity: approx. 600 W
Can be operated with loads from 3 W, suitable for LED lamps
Standby consumption approx. 0.6 W

Duration: from 5 seconds to 7 minutes

Dimensions: diameter 11 cm depth 5.5 cm



Package weight : 0.228 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 600 W
  • General
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface-mounted
    • Technology
    • Infrared
  • Measures
    • Depth
    • 55 mm
    • Ø
    • 110 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 600 W
    • Range
    • 6 m
Datasheet/manual