reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 42207 :: IR motion and sound detector

Item-No.: HEIT 42207
€9,15
Category of goods: 0

HEIT 42207

  • Product Description
  • Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 500 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 50 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP20
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 4-9 m

Motion and sound detector, sound-activated switch, infrared 140° white

• Distance: 4 - 9 m (< 24°C)
• Adjustable, time: 10 seconds to 7 minutes
• Light sensitivity: 3 - 2000 lx
• Assembly height: 1 - 1.8 m
• Sound control sensitivity: 30 dB - 90 dB adjustable,
• Two-wire cable,

External dimensions: 80 x 80 mm
Installation dimensions: 49.2 x 51.5 mm
Installation depth: 35.5 mm
Material: plastic, metal

Technical data 220 - 240 V AC, 50 - 60 Hz, max 500 W,

Protection class 2, IP20



Manufacturer : HEITRONIC
Factory number : 42207
Package weight : 0.155 kg
RoHS : conform
Technical information
  • Electrical values
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 500 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 50 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP20
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 4-9 m
Datasheet/manual