reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 96007 :: Infrared motion detector, white

Item-No.: GB 96007
€13,10
Category of goods: 0

GB 96007

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 300 W
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 1.3 W
    • Power input (Standby)
    • 0.6 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 90 mm
    • Depth
    • 54.8 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m

3 PIR sensors for the most accurate motion detection, suitable for LED and other low energy bulbs.

Protection class: IP 20
Height: 54.8 mm
Diameter: 90 mm
Voltage supply: 220 to 240 V AC
Viewing angle: 360°
Light sensitivity adjustable 3 - 2000 lux
Adjustable switch-off delay 10 sec - 7 min.
Switching contact relay
Switching power: ESL 300 W
Switching power: LED 300 W
Switching power filament bulb 1,200 W
Motion detection: 12 m
Minimum load: 1 W
Colour: white



Manufacturer : GOOBAY
Factory number : 96007
Package weight : 0.155 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 300 W
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 1.3 W
    • Power input (Standby)
    • 0.6 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Ceiling mount
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 90 mm
    • Depth
    • 54.8 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
Datasheet/manual