reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 96000 :: Motion sensor ODA (black) slim

Item-No.: GB 96000
€8,40
Category of goods: 0


GB 96000

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Height
    • 92 mm
    • Depth
    • 83 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
surface mounting for indoor and outdoor usage - infrared motionsensor for wall fastening with variable adjustable sensor - for LED and other illuminant with base load


Manufacturer : GOOBAY
Factory number : 96000
Package weight : 0.205 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Schaltleistung (Glühlampe, ohmsche Last)
    • 1200 W
    • Power input (operation)
    • 0.45 W
    • Power input (Standby)
    • 0.1 W
  • General
    • Daylight control
    • 3 - 2000 Lux Daylight control
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Height
    • 92 mm
    • Depth
    • 83 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual