reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-N3150N-D3V :: Mini-ITX motherboard with Intel Celeron N3150

Item-No.: GA-N3150N-D3V
€89,80
Category of goods: 0


Gigabyte GA-N3150N-D3V

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • IGP
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 1x
    • PCI Express
    • 0x
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 2x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Details
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron N3150, 4x 1.60 GHz, 2 MB cache, 6W TDP

  • Memory: 2x DDR3 SO-DIMM, dual PC3L-12800S/DDR3L-1600, max. 8GB (UDIMM)

  • Expansion slots: 1x PCI, 1x M.2/E-Key (PCIe 2.0 x1, 2242)

  • External ports: 1x VGA, 1x DVI-D, 2x USB 3.0, 2x USB 2.0, 2x Gb LAN (Realtek), 3x jack, 2x serial, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6Gb/s (SoC), 2x SATA 6Gb/s (ASM1061), 1x CPU fan 3-pin, 1x fan 4-pin, 1x parallel

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • CPU phases: 2

  • Graphics: IGP (via CPU/APU)

  • Special features: Mini-ITX, audio + solid capacitors, passive cooling




Manufacturer : GIGABYTE
Factory number : GA-N3150N-D3V
Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • IGP
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 1x
    • PCI Express
    • 0x
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 2x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual