reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-N3050N-D2P :: Mini-ITX Motherboard with Intel Celeron N3050

Item-No.: GA-N3050N-D2P
€75,95
Category of goods: 0

Gigabyte GA-N3050N-D2P

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 1x
    • PCI Express
    • 0x
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
The GIGABYTE N3050N Mini-ITX motherboard is a fully integrated PC motherboard featuring the Intel® Celeron™ N3050 dual-core processor. Designed for compact, small form factor PC systems and devices, the GIGABYTE N3050N-D2P is entirely fanless, making it ideal for always-on, mission critical systems, as well as noise-sensitive digital entertainment systems. Connectivity includes digital and analog display outputs via VGA and HDMI ports, while a PCI slot provides wide-range expansion card selections.

Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron N3050, 2x 1.60GHz, 2MB cache, 6W TDP

  • Memory: 2x DDR3 DIMM, dual PC3L-12800U/DDR3L-1600, max. 8GB (UDIMM)

  • Extension slots: 1x PCI

  • External connectors: 1x VGA, 1x HDMI 1.4b, 4x USB 3.0, 1x Gb LAN (Realtek), 3x jack, 1x serial, 1x parallel

  • Internal connectors: 4x USB 2.0, 2x SATA 6Gb/s, 1x CPU fan 3-Pin, 1x fan 4-Pin, 1x serial

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: not available

  • Multi-GPU: not available

  • power connections: 1x 24-Pin ATX, 1x 4-Pin ATX12V

  • Graphics: IGP

  • Special features: mini-ITX, audio+solid capacitors, passive cooled



Manufacturer : GIGABYTE
Factory number : GA-N3050N-D2P
Package weight : 0.643 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 1x
    • PCI Express
    • 0x
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual