reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIOSTAR J3160MD :: Micro-ATX motherboard with Intel Celeron J3160

Item-No.: BIOSTAR J3160MD
€64,95
Category of goods: 0


Biostar J3160MD

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3160
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 5.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 188 mm

Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron J3160, 4x 1.60GHz, 2MB cache, 6W TDP

  • Memory: 2x DDR3 DIMM, dual PC3L-12800U/DDR3L-1600, max. 16GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16 (x1), 2x PCIe 2.0 x1

  • External ports: 1x VGA, 1x DVI-D, 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6Gb/s (J3160), 1x CPU fan 3-pin, 1x fan 3-pin, 1x serial, 1x parallel

  • Audio: 5.1 (Realtek ALC662)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: IGP

  • Special features: µATX, all solid capacitors, passive cooling




Manufacturer : BIOSTAR
Factory number : J3160MD
Package weight : 0.658 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3160
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 5.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 188 mm
Datasheet/manual