reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMB 90MB0RS0 :: Micro-ATX motherboard with Intel Celeron J3455

Item-No.: ASUSMB 90MB0RS0
€89,50
Category of goods: 0


ASUS J3455M-E

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm

ASUS presents its new low-power, fanless motherboard: the J3455M-E, based on the new Intel® Apollo Lake SoC platform.
Apollo Lake is the immediate successor to the Braswell series. Offering powerful CPU/GPU performance, DX 12 and DDR3/DDR3L 1866 MHz memory support.

Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Celeron J3455, 4x 1.50 GHz, 2 MB cache, 10 W TDP
  • Memory: 2x DDR3 DIMM, dual PC3L-14900U/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x16 (x1), 2x PCIe 2.0 x1
  • External ports: 1x VGA, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x parallel
  • Internal ports: 2x USB 3.0, 2x USB 2.0, 2x SATA 6 GB/s (J3455), 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
  • Graphics: IGP (Intel HD Graphics 500)
  • Special features: µATX, audio and solid capacitors, passive cooling




Manufacturer : ASUS
Factory number : 90MB0RS0-M0EAY0
Package weight : 0.786 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm
Datasheet/manual