reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS N3050T :: Thin Mini-ITX motherboard with Intel C N3050

Item-No.: ASUS N3050T
€71,85
Category of goods: 0


ASUS N3050T

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Active cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s, 1x mSATA 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 0x
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Thin Mini-ITX Braswell Dual-Core N3050 SoC Board for industrial applications or ultra-slim systems with easy-to-use UEFI BIOS and ASUS AI Suite 3 software package.

  • Thin Mini-ITX design with 25 mm in height

  • Support multiple graphics outputs: HDMI, D-SUB, LVDS

  • Support 12 V and 19 V input via back-panel DC-in jack

  • Proven quality — 5X Protection. 1000+ compatible devices. 7000+ validation hours.

  • AI Suite 3: One-stop access to innovative ASUS features

  • Fan Xpert: Dedicated CPU and case fan controls


Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron N3050, 2x 1.60 GHz, 2 MB cache, 6 W TDP

  • Memory: 2x DDR3 SO-DIMM, dual PC3-12800U/DDR3-1600, max. 8 GB (UDIMM)

  • Expansion slots: 1x PCIe Mini Card (full-size, shared), 1x PCIe Mini Card (half-size)

  • External ports: 1x VGA, 1x HDMI, 4x USB 3.0, 1x Gb LAN (Realtek RTL8111H), 2x jacks, 1x

  • Internal ports: 6x USB 2.0, 2x SATA 6 Gb/s, 1x mSATA 6 Gb/s (shared), 1x CPU 4-pin fan, 1x 4-pin fan, 1x serial, 1x TPM header, 1x LVDS

  • Audio: 7.1 (Realtek ALC887-VD2)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x DC plug (19 V), 1x 15-pin SATA

  • Graphics: IGP (via CPU/APU)

  • Special features: Thin-Mini-ITX, all solid capacitors, incl. Mini-ITX I/O Shield




Manufacturer : ASUS
Factory number : 90MB0P90-M0EAY0
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Active cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s, 1x mSATA 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 0x
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm