reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS N3050I-C :: Mini-ITX Motherboard with Intel Celeron N3050

Item-No.: ASUS N3050I-C
€74,90
Category of goods: 0


ASUS N3050I-C

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x4)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Low-power, fanless mini-ITX motherboard for Intel Celeron® SoC N3050 processors, with 5X Protection and HDMI/D-Sub/LVDS support

  • Proven quality - 5X Protection. 1000+ compatible devices. 7000+ validation hours.

  • USB 3.0 BOOST (UASP Support):170% faster transfer speeds than traditional USB 3.0

  • AI Suite 3:One-stop access to innovative ASUS features

  • Fan Xpert:Dedicated CPU and case fan controls

  • New UEFI BIOS and EZ Mode:Friendlier, easier, and more intuitive with helpful info added



Manufacturer : ASUS
Factory number : 90MB0M30-M0EAY0
Package weight : 0.742 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3050
    • Clock
    • 2x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x4)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual