reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS J1800I-C :: Mini-ITX motherboard with Intel Celeron J1800

Item-No.: ASUS J1800I-C
€71,75
Category of goods: 0

ASUS J1800I-C

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J1800
    • Clock
    • 2x 2.41 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1333, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA2 3 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Compact and high-quality Intel Celeron J1800 SoC mainboard with HDMI and USB 3.0

  • New UEFI BIOS and EZ mode — user-friendly, simple and intuitive thanks to additional information

  • USB 3.0 Boost (UASP support) — up to 170% faster data transfer rates than with conventional USB 3.0

  • Network iControl — real-time monitoring of network bandwidths

  • CrashFree BIOS 3 — restore faulty BIOS data using a USB storage device

  • AI Suite 3 — direct access to innovative ASUS features


Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron J1800, 2x 2.41 GHz, 1-MB cache, TDP: 10 W

  • Memory slots: 2x DDR3 SO-DIMM, dual PC3L-10667S/DDR3L-1333, max. 8 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x1, 1x PCIe Mini card

  • External ports: 1x VGA, 1x HDMI 1.x, 1x USB 3.0, 4x USB 2.0, 1x GB LAN (Realtek RTL8111G), 3x jack, 1x PS/2 combo, 1x serial

  • Internal ports: 2x USB 2.0, 2x SATA 3 GB/s, 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, 1x parallel, TPM (header)

  • Audio: 7.1 (Realtek ALC887-VD)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • Graphics: Intel HD Graphics (IGP)

  • Special features: Mini-ITX, UEFI, all solid capacitors, passive cooling




Manufacturer : ASUS
Factory number : 90MB0J60-M0EAY0
Package weight : 0.755 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J1800
    • Clock
    • 2x 2.41 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1333, max. 8 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA2 3 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual