reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR QC5000MITXPH :: Mini-ITX motherboard with AMD A4-5000

Item-No.: ASR QC5000MITXPH
€62,95
Category of goods: 0

ASRock QC5000M-ITX/PH

  • Product Description
  • Technical information
  • General
    • Processor
    • AMD A4-5000
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD 8330
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

A so-called Accelerated Processing Unit (APU) is a unique combination of CPU and GPU. The on-board AMD A4-5000 APU has four CPU cores and offers not only excellent computing capabilities, but also significantly improves everyday Internet use, video editing, music playback and delivers an enhanced gaming experience.
The CPU is covered by a specially designed heat sink for advanced heat dissipation. Thanks to the ultra-quiet, fanless design, this ASRock main board offers the quietest computing environment around.

Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: AMD A4-5000, 4x 1.50GHz, 2MB cache, 15W TDP

  • Memory: 2x DDR3 DIMM, PC3-12800U/DDR3-1600, max. 32GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16 (x4)

  • External ports 1x VGA, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 combo, 1x serial

  • Internal ports: 4x USB 2.0, 2x SATA 6Gb/s (A4-5000), 1x CPU fan 3-pin, TPM header

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: AMD Radeon HD 8330 (IGP)

  • Special features: Mini-ITX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXGYS0-A0UAYZ
Package weight : 0.668 kg
RoHS : conform
Technical information
  • General
    • Processor
    • AMD A4-5000
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1066, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD 8330
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm