reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR QC5000-ITXPH :: Mini-ITX motherboard with AMD A4-5000

Item-No.: ASR QC5000-ITXPH
€68,95
Category of goods: 0

ASRock QC5000-ITX/PH

  • Product Description
  • Technical information
  • General
    • Processor
    • AMD FT3 Kabini A4-5000 Quad-Core
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • System-on-Chip (SoC)
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD 8330
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x PCIe Mini
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

The ASRock QC5000-ITX/PH is a motherboard with a quad-core AMD A4-5000 and therefore a good basis for a quiet but powerful mini-PC system. Other features of the ASRock QC5000-ITX/PH include AMD Radeon HD8330 on-board graphics with a VGA, DVI, HDMI and DisplayPort connection, a Gigabit LAN connection, an 8-channel sound chip, four SATA3 connections and six USB 3.0 and six USB 2.0 interfaces.

Key features:
  • AMD FT3 Kabini A4-5000 quad-core APU

  • All solid capacitor design

  • Supports DDR3 1600

  • 1 PCIe 2.0 x16, 1 mini-PCIe

  • Graphics output options: D-Sub, DVI-D, HDMI, display port

  • Integrated AMD Radeon™ HD 8330 graphics, DX11.1, PS5.0

  • 6x USB 3.0 (2 front, 4 rear), 6x USB 2.0 (4 front, 2 rear), 4x SATA3,1x COM port header

  • Realtek Gigabit LAN

  • 7.1 CH HD audio with content protection (Realtek ALC892 Audio Codec)

  • Supports ASRock full spike protection, A-tuning, XFast LAN, XFast RAM, USB key


Details:
  • Chip set: System-on-Chip (SoC)

  • CPU: AMD A4-5000, 4x 1.50GHz, 2MB Cache, 15W TDP

  • Memory slots: 2x DDR3 DIMM, PC3-12800U/DDR3-1600, max. 32GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16 (x4), 1x PCIe mini card

  • External ports:
  • 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 4x USB 3.0 (A4-5000/EJ188H), 2x USB 2.0, 1x Gb LAN (Realtek RTL8111E), 5x jack, 1x S/PDIF (optical), 1x PS/2 Combo

  • Internal ports: 2x USB 3.0 (EJ188H ), 4x USB 2.0, 2x SATA 6Gb/s (A4-5000), 2x SATA 6Gb/s (ASM1061), 1x 3-pin CPU fan (assigned), 1x 4-pin fan, 1x 3-pin fan, 1x serial

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: N/A

  • Multi GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: AMD Radeon HD 8330 (IGP)

  • Features: Mini-ITX, UEFI, passively cooled, all solid capacitors




Manufacturer : ASROCK
Factory number : 90-MXGXB0-A0UAYZ
Package weight : 0.706 kg
RoHS : conform
Technical information
  • General
    • Processor
    • AMD FT3 Kabini A4-5000 Quad-Core
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • System-on-Chip (SoC)
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD 8330
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 1x PCIe Mini
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual