reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR N3150M :: Micro-ITX motherboard with Intel Celeron N3150

Item-No.: ASR N3150M
€77,95
Category of goods: 0


ASRock N3150M

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm

14 nm CPU Core Inside SoC motherboards

A mainboard that was designed around the new Intel N3000 processor series!
Switch between three operating modes (Eco, Normal, and Sport) for maximum performance or to use as little energy as possible. Use Eco mode to save energy during torrent downloads or while other simple activities are running. Choose Normal mode for regular tasks, like surfing the Internet or working with Word. Switch to Sport mode to complete demanding tasks, such as gaming or 4K video playback.
The board is equipped with two DDR3 slots for dual-channel long DIMMs! Compared with the conventional slots for SO-DIMMs, the long DIMM design offers a wider choice for DRAM modules and greater potential for future upgrades. The CPU is covered by a specially designed heat sink for advanced heat dissipation. Thanks to the ultra-quiet, fanless design, this ASRock mainboard offers the quietest computing environment around.

Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron N3150, 4x 1.60 GHz, 2 MB cache, 6 W TDP

  • Memory slots: 2x DDR3 DIMM, dual PC3-12800U/DDR3-1600, max. 16 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16 (x1), 2x PCIe 2.0 x1

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI 1.4b, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6 GB/s, 1x 3-pin CPU fan, 1x 3-pin fan, 2x serial, 1x parallel, 1x TPM (header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: Intel HD Graphics (IGP)

  • Special features: µATX, audio + solid capacitors, UEFI, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXGZD0-A0UAYZ
Package weight : 0.682 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm