reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR N3150B-ITX :: Mini-ITX motherboard with Intel Celeron N3150

Item-No.: ASR N3150B-ITX
€76,95
Category of goods: 0


ASRock N3150B-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Mainboards for SoCs with 14 nm CPU cores

This mainboard was tailored to Intel processors from the N3000 series. It features numerous expansion options, first-class integrated performance and a range of graphics outputs. Its excellent hardware configuration and software support make it the ideal solution for office work, gaming or video and music playback. ASRock presents the best mainboard for building your own miniature PC!

Details:
  • Chipset: System-on-Chip (SoC)

  • CPU: Intel Celeron N3150, 4x 1.60 GHz, 2 MB cache, 6 W TDP

  • Memory slots: 2x DDR3 SO-DIMM, dual PC3L-12800S/DDR3L-1600, max. 16 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x1

  • External ports: 1x VGA, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial, 1x parallel

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6GB/s, 1x 3-pin CPU fan, 1x 3-pin fan, 1x serial, 1x TPM (header)

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: Intel HD Graphics (IGP)

  • Special features: Mini-ITX, audio + solid capacitors, UEFI, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXGXV0-A0UAYZ
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® N3150
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3L SO-DIMM 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm