reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3710M :: Micro-ATX Motherboard with Intel Pentium J3710

Item-No.: ASR J3710M
€105,95
Category of goods: 0


ASRock J3710M

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Pentium® J3710
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1600, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 405
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm
  • ASRock Super Alloy
  • Intel® Quad-Core Pentium® Processor J3710
  • Solid Capacitor design
  • Supports Dual Channel DDR3/DDR3L 1600
  • 1 PCIe 2.0 x16, 2 PCIe 2.0 x1
  • 1 x TPM Header, 2 x COM Port Headers, 1 x Print Port Header
  • Graphics Output Options :D-Sub, DVI-D, HDMI
  • 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
  • 2 SATA3
  • 4 USB 3.0 (2 Front, 2 Rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop



Manufacturer : ASROCK
Factory number : 90-MXB1W0-A0UAYZ
Package weight : 0.69 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Pentium® J3710
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1600, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 405
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm