reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3455M :: Micro-ATX motherboard with Intel Celeron J3455

Item-No.: ASR J3455M
€78,90
Category of goods: 0

ASRock J3455M

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm

Among other things, this ASRock motherboard can function as an NVR system (network video recorder) with 48 channels of an industrial standard. In addition, it can process HEVC recordings (H.265) from up to 48 IP cameras with D1 resolution (704 x 576).

Features:
  • ASRock Super Alloy
  • Intel® Quad-Core Processor J3455 (up to 2.3 GHz)
  • Supports DDR3/DDR3L 1866 memory, 2 DIMM slots
  • 1x PCIe 2.0 x16 (x1 mode), 2x PCIe 2.0 x1
  • Graphics output options: D-Sub, HDMI, DVI-D
  • 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
  • 2x SATA3
  • 4x USB 3.0 (2 front, 2 rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop


Three monitors
Graphics, graphics and more graphics! You wanted to be able to see more, so this motherboard supports up to three monitors (triple monitor). This means you can use up to three graphic outputs on the rear I/O panel at the same time without needing to install an additional graphics card.

Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Celeron J3455, 4x 1.50 GHz, 2 MB cache, 10 W TDP
  • Memory: 2x DDR3 DIMM, dual PC3L-14900U/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x16 (x1), 2x PCIe 2.0 x1
  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111E), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0, 6x USB 2.0, 2x SATA 6 GB/s (J3455), 1x 3-pin CPU fan, 1x 3-pin fan, 2x serial, 1x parallel, TPM header
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX
  • Graphics: IGP (Intel HD Graphics 500)
  • Special features: µATX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXB450-A0UAYZ
Package weight : 0.693 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm