reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3455B-ITX :: Mini-ITX motherboard with Intel Celeron J3455

Item-No.: ASR J3455B-ITX
€84,95
Category of goods: 0

ASRock J3455B-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

VGA, HDMI, parallel port and COM port
Equipped with a COM port, printer connection and VGA and HDMI combination. The HDMI port supports Blu-ray playback in Full HD at 1080p.

Key features:
  • ASRock Super Alloy
  • Intel® Quad-Core Processor J3455 (up to 2.3 GHz)
  • Supports DDR3/DDR3L 1866 SO-DIMM
  • 1x PCIe 2.0 x16 (x2 mode)
  • Graphics output options: D-Sub, HDMI
  • 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
  • 2x SATA3
  • 5x USB 3.0 (2 front, 3 rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop


Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Celeron J3455, 4x 1.50 GHz, 2 MB cache, 10 W TDP
  • Memory: 2x DDR3 SO-DIMM, dual PC3L-14900S/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x16 (x2)• External ports: 1x VGA, 1x HDMI, 3x USB 3.0, 1x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial, 1x parallel
  • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6 GB/s (J3455), 1x 3-pin CPU fan, 1x 3-pin fan, 1x serial, TPM header
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX
  • Graphics: IGP (Intel HD Graphics 500)
  • Special features: Mini-ITX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXB120-A0UAYZ
Package weight : 0.674 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3455
    • Clock
    • 4x 1.50 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1866/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual