reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3355M :: Micro-ATX motherboard with Intel Celeron J3355

Item-No.: ASR J3355M
€64,95
Category of goods: 0

ASRock J3355M

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3355
    • Clock
    • 2x 2.00 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm

The new Intel® J3355 from the "Apollo Lake" series with up to 2.5 GHz offers enhanced performance, reduced energy consumption and new multimedia capabilities.

Features:
  • ASRock Super Alloy
  • Intel® Dual-Core Processor J3355 (up to 2.5 GHz)
  • Supports DDR3/DDR3L 1866 memory, 2 DIMM slots
  • 1x PCIe 2.0 x16 (x1 mode), 2x PCIe 2.0 x1
  • Graphics Output Options: D-Sub, HDMI, DVI-D
  • 7.1 CH HD Audio (Realtek ALC887 Audio Codec), ELNA Audio Caps
  • 2x SATA3
  • 4x USB 3.0 (2 front, 2 rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop


Three monitors
Graphics, graphics and more graphics! You wanted to be able to see more, so this motherboard supports up to three monitors (triple monitor). This means you can use up to three graphic outputs on the rear I/O panel at the same time without needing to install an additional graphics card.

Details:
  • Chipset: System-on-Chip (SoC)
  • CPU: Intel Celeron J3355, 2x 2.00GHz, 2 MB Cache, 10 W TDP
  • Memory: 2x DDR3 DIMM, dual PC3L-14900U/DDR3L-1866, max. 16 GB (UDIMM)
  • Expansion slots: 1x PCIe 2.0 x16 (x1), 2x PCIe 2.0 x1
  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 2x USB 2.0, 1x GB LAN (Realtek RTL8111E), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0, 6x USB 2.0, 2x SATA 6 GB/s (J3355), 1x CPU fan 3-pin, 1x fan 3-pin, 2x serial, 1x parallel, TPM header
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX
  • Graphics: IGP (Intel HD Graphics 500)
  • Special features: µATX, audio + solid capacitors, passive cooling




Manufacturer : ASROCK
Factory number : 90-MXB460-A0UAYZ
Package weight : 0.692 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3355
    • Clock
    • 2x 2.00 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L 1866, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 500
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 2x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • Parallel port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 178 mm