reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR J3160TM-ITX :: ThinMini-ITX Mainboard with Intel J3160

Item-No.: ASR J3160TM-ITX
€119,65
Category of goods: 0

ASRock J3160TM-ITX

  • Product Description
  • Technical information
  • General
    • Processor
    • Intel® Celeron® J3160
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 400
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Key Features:
  • ASRock Super Alloy
  • Intel® Quad-Core Processor J3160
  • Solid Capacitor design
  • Supports Dual Channel DDR3/DDR3L SO-DIMM 1600
  • 1 PCIe 2.0 x1, 1 Half-Size Mini-PCIe
  • 1 x TPM Header, 1 x COM Port Header
  • 1 x DC Jack (Compatible with the 19V power adapter)
  • Graphics Output Options :LVDS, D-Sub, HDMI
  • 7.1 CH HD Audio (Realtek ALC892 Audio Codec), ELNA Audio Caps
  • 2 SATA3
  • 6 USB 3.0 (2 Front, 4 Rear)
  • Supports Full Spike Protection, ASRock Live Update & APP Shop



Manufacturer : ASROCK
Factory number : 90-MXB1Z0-A0UAYZ
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Processor
    • Intel® Celeron® J3160
    • Clock
    • 4x 1.60 GHz
    • Design
    • Passive cooling
    • Chip set
    • System-on-Chip (SoC)
    • RAM-Socket
    • 2x DDR3/DDR3L SO-DIMM 1600/1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Intel® HD Graphics 400
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x1)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm