reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR C70M1 :: Mini-ITX motherboard with AMD C-70

Item-No.: ASR C70M1
€37,50
Category of goods: 0


ASRock C70M1

  • Product Description
  • Technical information
  • General
    • Processor
    • AMD C-70
    • Clock
    • 2x 1.00 GHz
    • Design
    • Active cooling
    • Chip set
    • AMD A50M
    • RAM-Socket
    • 2x DDR3 1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm

Details:
  • Chipset: AMD A50M

  • CPU: AMD C-70, 2x 1.00 GHz, 2x 512 kB cache, 9 W TDP

  • Memory: 2x DDR3 DIMM, PC3-10667U/DDR3-1333, max. 16 GB (UDIMM)

  • Expansion slots: 1x PCIe 2.0 x16 (x4)

  • External ports: 1x VGA, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111E), 5x jacks, 1x S/PDIF (optical), 1x PS/2 combo

  • Internal ports: 4x USB 2.0, 4x SATA 6 Gb/s, 1x CPU 3-pin fan (occupied), 1x 4-pin fan, 1x 3-pin fan, 1x serial, CIR header

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: N/A

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX

  • Graphics: AMD Radeon HD 6290 (IGP)

  • Special features: Mini-ITX




Manufacturer : ASROCK
Factory number : 90-MXGTM0-A0UAYZ
Package weight : 0.709 kg
RoHS : conform
Technical information
  • General
    • Processor
    • AMD C-70
    • Clock
    • 2x 1.00 GHz
    • Design
    • Active cooling
    • Chip set
    • AMD A50M
    • RAM-Socket
    • 2x DDR3 1333, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • AMD Radeon HD
    • Memory
    • -/-
  • Interfaces
    • SATA
    • 4x SATA3 6 Gb/s
    • ATA
    • -/-
    • Audio
    • 7.1
    • PCI
    • 0x
    • PCI Express
    • 1x (x16)
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • -/-
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm