reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI Z97 PC-MATE :: MSI mainboard socket 1150

Item-No.: MSI Z97 PC-MATE
€84,50
Category of goods: 0

MSI Z97 PC-Mate

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3000 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 220 mm

The MSI Z97 PC Mate is a particularly good value for money Z97 motherboard that provides an ideal basis for processors from the Core-i3 or Core-i5 series. The black-and-blue board comes with four DIMM slots for DDR3 memory in the fast dual-channel mode. The Realtek ALC887 sound chip is fitted, which has three audio jacks that can produce 7.1 sound.

Details:
  • Chipset: Intel Z97

  • Memory slots: 4x DDR3 DIMM, dual PC3-24000U/DDR3-3000 (OC)

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x GB LAN (Realtek RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 GB/s (Z97), 2x 4-pin CPU fan, 1x 4-pin fan, 2x 3-pin fan, 1x serial, 1x parallel

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (Z97)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • Special features: all solid capacitors, UEFI




Manufacturer : MSI
Factory number : 7850-004R
Package weight : 1.238 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel Z97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 3000 (OC)
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 220 mm
Datasheet/manual