reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI H97 PC-MATE :: MSI mainboard socket 1150

Item-No.: MSI H97 PC-MATE
€89,90
Category of goods: 0


MSI H97 PC-Mate

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 220 mm

The MSI H97 PC Mate is a particularly strong price to performance H97 motherboard that provides an ideal basis for processors from the Core-i3 or Core-i5 series. The black-and-blue board comes with four DIMM slots for DDR3 memory in the fast dual-channel mode. The Realtek ALC887 sound chip is fitted, which has three audio jacks that can produce 7.1 sound.

Highlights:
• Intel H97 Express chipset
• Supports Intel Core/Pentium/Celeron processors from the 4th and 5th generation for the socket LGA 1150
• 4x DDR3-1600 memory
• 4x USB 3.0 + 6x SATA 6 GB/s
• 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 slot, 2x PCIe x1, 2x PCI
• Military class 4: top quality & stability
• GUARD PRO: better protection and optimised energy efficiency
• Multi-GPU: AMD CrossFire support
• 4K UHD support: Ultra High Definition playback
• Multi-display: HDMI, DVI, D-Sub connections
• OC Genie 4: overclocking in 1 second
• Click BIOS 4: simple fine tuning of the system
• Command centre: control and configuration of the PC system settings
• Total fan control: individual adjustment of all fans
• Fast boot: fast start-up in a few seconds
• Smart utilities: easy configuration of Intel technologies

Details:
• Chipset: Intel H97
• Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI
• External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x GB LAN (Realtek RTL8111G), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 GB/s (H97), 2x 4-pin CPU fan, 1x 4-pin fan, 2x 3-pin fan, 1x serial, 1x parallel
• Audio: 7.1 (Realtek ALC887)
• RAID level: 0/1/5/10 (H97)
• Multi-GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
• Special features: all solid capacitors, UEFI



Manufacturer : MSI
Factory number : 7850-005R
Package weight : 1.243 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel® H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 4x
    • USB 3.0 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111G)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 220 mm