reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI H97 GAMING 3 :: MSI mainboard socket 1150

Item-No.: MSI H97 GAMING 3
€102,95
Category of goods: 0

MSI H97 Gaming 3

  • Product Description
  • Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s, 1x M.2 (NGFF)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Killer)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm

The MSI H97 Gaming 3 is a well-equipped H97 motherboard that provides an ideal basis for fast quad-core processors from the Core-i7 or Core-i5 series. The black-and-red board comes with four DIMM slots for DDR3 memory in the fast dual-channel mode. The Realtek ALC1150 is installed as a sound chip, which can produce 7.1 sound via six audio jacks and an optical S/PDIF output.
The connectivity is extensive, the ATX-board provides a total of six USB 3.0 ports and six USB 2.0 ports, and manages hard drives and SSDs via six SATA-6G-ports and an M.2 port (type 2260/2280).

Key features:
  • Supports Intel Core/Pentium/Celeron processors from the 4th and 5th generation for the socket LGA 1150

  • Multi-GPU: AMD CrossFire support

  • Military class 4: top quality & stability

  • Guard Pro: better protection and optimised energy efficiency

  • OC Genie 4: overclocking in 1 second

  • Click BIOS 4: simple fine tuning of the system

  • Gaming device port with gold-plated connectors

  • Killer LAN E2200: highest frag rate and lowest latency

  • Sound blaster cinema 2: realistic surround sound

  • Audio boost 2: extreme listening pleasure through headphone amplifier + USB audio power

  • XSPLIT GAMECASTER: recording and live streaming of gameplay

  • Gaming app: performance profiles at a click

  • Total fan control: individual adjustment of all fans

  • Fast boot: fast start-up in a few seconds


Details:
  • Chipset: Intel H97

  • Memory slots: 4x DDR3 DIMM, dual PC3-12800U/DDR3-1600

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCI 2.0 x16 (x4), 2x PCIe 2.0 x1, 3x PCI, 1x M.2 10 GB/s (shared 2x SATA, H97)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x DisplayPort 1.2, 4x USB 3.0, 2x USB 2.0, 1x GB LAN (Qualcomm Killer E2205), 6x jack, 1x S/PDIF (optical), 1x PS/2 Combo

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 GB/s (H97), 2x 4-pin CPU fan, 3x 4-pin fan, 1x serial, 1x parallel

  • Audio: 7.1 (Realtek ALC1150)

  • RAID level: 0/1/5/10 (H97)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • Special features: audio+solid capacitors, UEFI




Manufacturer : MSI
Factory number : 7918-002R
Package weight : 1.636 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1150
    • Chip set
    • Intel H97
    • Processor
    • Intel socket 1150 CPUs up to 5th generation
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 4x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s, 1x M.2 (NGFF)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • 2x
    • USB 3.0 (external)
    • 4x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 1x 10/100/1000 (Killer)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC1150)
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual