reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 7971-013R :: MSI Z170-A Pro (1151)


MSI Z170-A Pro

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - 3200 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 225 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 4
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • 1x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)

The MSI Z170-A PRO is based on the Intel®-Z170-Express chipset and supports Intel® processors for socket 1151. It has four DIMM slots and supports up to 64 GB DDR4 memory in dual channel mode. When using the 14 nm Skylake processors, the MSI Z170-A Pro ATX main board provides high-performance graphics with DisplayPort, VGA and DVI-D ports. The MSI Z170-A PRO also has two PCIe 3.0 x16 slots and four PCIe 3.0 x1 slots. In addition, the MSI Z170-A PRO has 8-channel sound, Gigabit LAN, as well as six SATA3 ports, one M.2 port, as well as four USB 3.0 and two USB 2.0 interfaces.

Details:
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-25600U/DDR4-3200 (OC), max. 64 GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 4x PCIe 3.0 x1, 1x M.2/M-key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x DisplayPort, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 6x jack, 1x PS/2 combo

  • Internal ports: 4x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (Z170), 2x SATA Express (occupies 4x SATA, Z170), 2x CPU fan 4-pin, 3x fan 3-pin, 1x serial, 1x parallel, TPM header

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: 0/1/5/10 (Z170)

  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 6

  • Graphics: IGP (via CPU/APU)

  • Special features: audio and solid capacitors




Manufacturer : MSI
Factory number : 7971-013R
Package weight : 1.204 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Memory
    • DDR4 2133 - 3200 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 225 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 4
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 2x (4x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • -
    • Display port
    • 1x
    • USB 3.0 (external)
    • 4x
    • USB 2.0 external
    • 2x
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC892)
Datasheet/manual