reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 7971-001R :: MSI Z170A PC Mate (1151)

Item-No.: MSI 7971-001R
€112,90
Category of goods: 0


MSI Z170A PC Mate

  • Product Description
  • Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 bis max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 304 mm
    • Depth
    • 225 mm
MAKING YOUR LIFE EASIER IS OUR BUSINESS

The PRO Series motherboards fit in any PC. Quality you can trust with top performance and clever business solutions are key aspects of these motherboards. Make your life easier and boost your business with the super stable, reliable and long-lasting PRO Series motherboards.

  • Supports 6th Gen Intel® Core™ / Pentium® / Celeron® processors for LGA 1151 socket

  • Supports DDR4-3200 Memory (OC)

  • DDR4 Boost: Give your DDR4 memory a performance boost

  • USB 3.1 Gen2 2X FASTER: USB 3.1 Gen2 offers performance twice as fast as a regular USB 3.0 connection

  • Turbo M.2 32Gb/s + Turbo U.2 ready + USB 3.1 Gen2 Type-A + SATA 6Gb/s

  • MULTI-GPU with VGA Armor: VGA Armor PCI-E slots. Supports AMD Crossfire™

  • OC Genie 4: Overclock in 1 Second

  • Click BIOS 5: Award-winning brand new Click BIOS 5 with high resolution scalable font

  • Audio Boost: Reward your ears with studio grade sound quality

  • Military Class 4: Top Quality & Stability

  • Guard-Pro: Improved Protection and Power Efficiency

  • EZ Debug LED: Easiest way to troubleshoot

  • Overcurrent Protection:Prevent Unforeseen Damage

  • 4K UHD Support: Ultra-high Definition Visual Experience

  • Windows 10 Ready: 100% Compatibility, Performance, Trusted and Certified.




Manufacturer : MSI
Factory number : 7971-001R
Package weight : 1.173 kg
RoHS : conform
Technical information
  • General
    • Socket
    • 1151
    • Chip set
    • Intel® Z170
    • Processor
    • Intel CPUs in socket 1151
    • Memory
    • DDR4 2133 bis max. 3200 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Internal I/O Ports
    • SATA internal
    • 6x 6 Gb/s
    • SATA Express
    • 1x (2x SATA, Z170 assigned)
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 2.0 (internal)
    • 4x
    • USB 3.0 (internal)
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
  • External I/O Ports
    • USB 2.0 (external)
    • -
    • USB 3.0 (external)
    • 4x
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • -
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • Audio
    • 8 Channel (Realtek ALC887)
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • 2x
  • Measures
    • Format
    • ATX
    • Width
    • 304 mm
    • Depth
    • 225 mm